• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587823 TC-R13-28B-01/R17-10 Toggle switch 250 V AC 10 A 2 x On/On latch 1 pc(s)

Product type
Toggle switch
Switch/button features
Steel lever (+ safety cap)
Casing/button colour
Metal
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

404 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.56 / piece)
€ 15.99
-46 %
€ 8.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 Vac 10 A 2 x On/On SCI R13-28B-01/R17-10 latch 1 pc(s)

  • ()
  • Panel mount
  • contacts
  • Male Spade Connector
  • UL, CSA.

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

  • Approvals UL, CSA
Product type

Toggle switch

Switch/button features

Steel lever (+ safety cap)

Casing/button colour

Metal

Functions

latch

Lighting type

None

Switch position

2 x On/On

Connection

Type C CEE 7/16 plug 6.3 mm

Contact resistance

50 mΩ

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

10 A

Dielectric strength

1500 V/AC/60 s

Recess diameter

12.2 mm

Front panel thickness

4 mm

Insulation resistance

500 V/DC/100 MΩ

RoHS-compliant

Yes

Type

TC-R13-28B-01/R17-10

Documents & Downloads

Datasheet

Datasheet 1587823 TRU COMPONENTS 1587823 TC-R13-28B-01/R17-10 Toggle switch 250 V AC 10 A 2 x On/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587823 TRU COMPONENTS 1587823 TC-R13-28B-01/R17-10 Toggle switch 250 V AC 10 A 2 x On/On latch 1 pc(s)

Description

Toggle switch with red safety cap. Actuation only possible after it is opened. Forced reset of switch when closed.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.12€ 10.57*

What kind of Toggle Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)