• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SCI R13-29B Toggle switch 250 V AC 10 A 2 x On/On latch 1 pc(s)

1/2
Image similar
Product type
Toggle switch
Switch/button features
Steel lever
Functions
latch
Lighting type
None
Switch position
2 x On/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

706 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.03 / piece)
€ 5.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 75-025

  • ()

Technical specifications

Product type

Toggle switch

Switch/button features

Steel lever

Functions

latch

Lighting type

None

Switch position

2 x On/On

Material

Metal

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

250 V AC

Switching current (max.)

10 A

Length

15.7 mm

Width

29.2 mm

Height

59 mm

Recess diameter

12.2 mm

Dim

(L x W x H) 15.7 x 29.2 x 59 mm

Type

R13-29B

Documents & Downloads

Datasheet

Datasheet 1304037 SCI R13-29B Toggle switch 250 V AC 10 A 2 x On/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1304037 SCI R13-29B Toggle switch 250 V AC 10 A 2 x On/On latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)