• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9218544 Toggle switch 250 V AC 2 A 1 x On/On latch 1 pc(s)

1/3
Image similar
Product type
Toggle switch
Switch/button features
Steel lever (insulated)
Casing/button colour
White
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21848 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.96 / piece)
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature toggle switch with white insulating sleeve, 1-pole 250 V/AC, 2A

  • Small design
  • With white insulating sleeve

Technical specifications

  • Toggle length: 11.3 mm.
Product type

Toggle switch

Switch/button features

Steel lever (insulated)

Casing/button colour

White

Functions

latch

Lighting type

None

Switch position

1 x On/On

Connection

Solder tag

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

2 A

Length

12.6 mm

Width

7.6 mm

Height

34.4 mm

Recess diameter

6.6 mm

Dim

(L x W x H) 12.6 x 7.6 x 34.4 mm

Type

TC-9218544

Switching capacity

3 A/250 V AC

Switching current

3 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2304636 TRU COMPONENTS TC-9218544 Toggle switch 250 V AC 2 A 1 x On/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304636 TRU COMPONENTS TC-9218544 Toggle switch 250 V AC 2 A 1 x On/On latch 1 pc(s)

Description

Miniature toggle switch in small size with a white insulating sleeve.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)