Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
ElectromechanicsSwitches & ButtonsToggle SwitchesRocker Switches

Marquardt 1835.3118 Flip switch 1835.3118 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)

EAN:
Part number:
Item no:
A green rocker switch in a black housing shows the position 'On' at the top and 'Off' at the bottom.
A green rocker switch in a black housing shows the position 'On' at the top and 'Off' at the bottom.
Product type
Flip switch
Casing/button colour
Black
Green
Front panel cut-out
30 x 22 mm
Functions
latch
Lighting type
Area illumination
Datasheet (PDF)
Marquardt
Fast track dispatch on Fri 23 Oct

1091 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.55 / piece)
€ 7.55
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Frequently Bought Together
  • Accessories

Technical specifications

  • Approvals ENEC, UL, CSA
Product type

Flip switch

Casing/button colour

Black

Green

Front panel cut-out

30 x 22 mm

Functions

latch

Lighting type

Area illumination

Colour

Green

Bulb type

Glow lamp

Switch position

2 x Off/On

Print motif

0/I

Contact material

Ag (Silver)

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

250 V AC

Switching current (max.)

20 A

Recess depth

29.5 mm

Front panel thickness

3 mm

IP40

Content

1 pc(s)

Switching current (inductive)

4 A

Type

1835.3118

Switching current

10.8 A

Variants(All information include VAT, plus shipping costs)

Connection
Front panel cut-out
Functions
Casing/button colour
Switching current (max.)
Lighting type
Switch position
 
Marquardt 1835.3118 Flip switch 1835.3118 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)
Marquardt 1835.3118 Flip switch 1835.3118 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)

704272

Fast track dispatch on Fri 23 Oct
1091 Piece(s)Conrad Electronic
This article
Type C CEE 7/16 plug 6.3 mm
30 x 22 mm
latch
Black
20 A
Area illumination
2 x Off/On
Minimum order quantity: 1
Multiple: 1

€ 7.55*

Marquardt 1831.1107 Flip switch 1831.1107 250 V AC 10 A 1 x Off/On IP40 latch 1 pc(s)
Marquardt 1831.1107 Flip switch 1831.1107 250 V AC 10 A 1 x Off/On IP40 latch 1 pc(s)

703081

Fast track dispatch on Fri 23 Oct
57 Piece(s)Conrad Electronic
Type C CEE 7/16 plug 4.8 mm
30 x 11 mm
latch
Black
10 A
None
1 x Off/On
Minimum order quantity: 1
Multiple: 1

€ 3.31*

Marquardt 1831.1202 Flip switch 1831.1202 250 V AC 4 A 1 x Off/(On) IP40 momentary 1 pc(s)
Marquardt 1831.1202 Flip switch 1831.1202 250 V AC 4 A 1 x Off/(On) IP40 momentary 1 pc(s)

704130

Fast track dispatch on Fri 23 Oct
660 Piece(s)Conrad Electronic
Type C CEE 7/16 plug 4.8 mm
30 x 11 mm
momentary
Black
4 A
None
1 x Off/(On)
Minimum order quantity: 1
Multiple: 1

€ 3.82*

Marquardt 1831.3311 Flip switch 1831.3311 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s) Piece
Marquardt 1831.3311 Flip switch 1831.3311 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s) Piece

704144

Fast track dispatch on Fri 23 Oct
37 Piece(s)Conrad Electronic
Type C CEE 7/16 plug 6.3 mm
30 x 11 mm
latch
White
20 A
None
1 x Off/On
Minimum order quantity: 1
Multiple: 1

€ 3.31*

Marquardt 1831.3312 Flip switch 1831.3312 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s)
Marquardt 1831.3312 Flip switch 1831.3312 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s)

704158

Fast track dispatch on Fri 23 Oct
181 Piece(s)Conrad Electronic
Type C CEE 7/16 plug 6.3 mm
30 x 11 mm
latch
Black
20 A
None
1 x Off/On
Minimum order quantity: 1
Multiple: 1

€ 3.82*

Marquardt 1831.3402 Flip switch 1831.3402 250 V AC 4 A 1 x Off/(On) IP40 momentary 1 pc(s) Piece
Marquardt 1831.3402 Flip switch 1831.3402 250 V AC 4 A 1 x Off/(On) IP40 momentary 1 pc(s) Piece

704184

Fast track dispatch on Fri 23 Oct
211 Piece(s)Conrad Electronic
Type C CEE 7/16 plug 6.3 mm
30 x 11 mm
momentary
Black
4 A
None
1 x Off/(On)
Minimum order quantity: 1
Multiple: 1

€ 4.52*

Marquardt 1831.8112 Flip switch 1831.8112 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s) Piece
Marquardt 1831.8112 Flip switch 1831.8112 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s) Piece

704196

Fast track dispatch on Fri 23 Oct
198 Piece(s)Conrad Electronic
Type C CEE 7/16 plug 6.3 mm
30 x 11 mm
latch
Black
20 A
None
1 x Off/On
Minimum order quantity: 1
Multiple: 1

€ 3.52*

Marquardt 1832.1102 Flip switch 1832.1102 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s)
Marquardt 1832.1102 Flip switch 1832.1102 250 V AC 10 A 2 x Off/On IP40 latch 1 pc(s)

704211

Fast track dispatch on Fri 23 Oct
2 Piece(s)Conrad Electronic
Type C CEE 7/16 plug 4.8 mm
30 x 22 mm
latch
Black
10 A
None
2 x Off/On
Minimum order quantity: 1
Multiple: 1

€ 4.84*

Marquardt 1832.3311 Flip switch 1832.3311 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)
Marquardt 1832.3311 Flip switch 1832.3311 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)

703083

Fast track dispatch on Fri 23 Oct
850 Piece(s)Conrad Electronic
Type C CEE 7/16 plug 6.3 mm
30 x 22 mm
latch
White
20 A
None
2 x Off/On
Minimum order quantity: 1
Multiple: 1

€ 5.53*

Marquardt 1832.3313 Flip switch 1832.3313 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)
Marquardt 1832.3313 Flip switch 1832.3313 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)

703082

Fast track dispatch on Fri 23 Oct
945 Piece(s)Conrad Electronic
Type C CEE 7/16 plug 6.3 mm
30 x 22 mm
latch
Black
20 A
None
2 x Off/On
Minimum order quantity: 1
Multiple: 1

€ 4.84*

Documents & Downloads

Datasheet

Datasheet 704272 Marquardt 1835.3118 Flip switch 1835.3118 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)

Certificate

Certificate 704272 Marquardt 1835.3118 Flip switch 1835.3118 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)

Description

Tried and tested switching principle with long life and a strong operating characteristics.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Description

Tried and tested switching principle with long life and a strong operating characteristics.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
This article
Marquardt 1835.3118 Flip switch 1835.3118 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)

Marquardt 1835.3118 Flip switch 1835.3118 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)

Conrad Electronic

€ 7.55*
-6%
Vogt Verbindungstechnik 3967 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow

Vogt Verbindungstechnik 3967 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow

Conrad Electronic

€ 4.97
€ 4.69*
Marquardt 203.078.011 203.078.011 Protective cap Transparent 1 pc(s)

Marquardt 203.078.011 203.078.011 Protective cap Transparent 1 pc(s)

Conrad Electronic

€ 1.50*
Total price:

€ 14.02€ 13.74*

Frequently Bought Together

(*All information is plus legal VAT)
This article
Marquardt 1835.3118 Flip switch 1835.3118 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)

Marquardt 1835.3118 Flip switch 1835.3118 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s)

Conrad Electronic

€ 7.55*
-6%
Vogt Verbindungstechnik 3967 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow

Vogt Verbindungstechnik 3967 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow

Conrad Electronic

€ 4.97
€ 4.69*
Marquardt 203.078.011 203.078.011 Protective cap Transparent 1 pc(s)

Marquardt 203.078.011 203.078.011 Protective cap Transparent 1 pc(s)

Conrad Electronic

€ 1.50*
Total price:

€ 14.02€ 13.74*

What kind of Rocker Switches are you looking for?

  • Marquardt toggle switch
  • On/off switch
  • Rocker switch (230V)
  • Rocker Switches (Water-proof)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Marquardt 203.078.011 203.078.011 Protective cap Transparent 1 pc(s)

Marquardt 203.078.011 203.078.011 Protective cap Transparent 1 pc(s)

Conrad Electronic

€ 1.50*
-6%
Vogt Verbindungstechnik 3967 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow

Vogt Verbindungstechnik 3967 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow

Conrad Electronic

€ 0.71
€ 0.67*

More interesting products

(*All information is plus legal VAT)
Marquardt 1835.3112 Flip switch 01835.3112-01 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s)

Marquardt 1835.3112 Flip switch 01835.3112-01 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s)

Conrad Electronic

€ 8.05*
Marquardt 1835.3114 Flip switch 1835.3114 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s) Piece

Marquardt 1835.3114 Flip switch 1835.3114 250 V AC 20 A 2 x Off/On IP40 latch 1 pc(s) Piece

Conrad Electronic

€ 8.05*
Arcolectric (Bulgin Ltd.) C6050ALAAC Flip switch C6050ALAAC 250 V AC 16 A 2 x Off/On latch 1 pc(s)

Arcolectric (Bulgin Ltd.) C6050ALAAC Flip switch C6050ALAAC 250 V AC 16 A 2 x Off/On latch 1 pc(s)

Conrad Electronic

€ 7.55*
Arcolectric (Bulgin Ltd.) C 1553 VB NAB Flip switch C 1553 VB NAB 230 V AC 16 A 2 x Off/On latch 1 pc(s) Piece

Arcolectric (Bulgin Ltd.) C 1553 VB NAB Flip switch C 1553 VB NAB 230 V AC 16 A 2 x Off/On latch 1 pc(s) Piece

Conrad Electronic

€ 4.02*
-10%
TRU COMPONENTS TC-R13-91A-01 Flip switch 250 V AC 10 A 1 x Off/On latch 1 pc(s)

TRU COMPONENTS TC-R13-91A-01 Flip switch 250 V AC 10 A 1 x Off/On latch 1 pc(s)

Conrad Electronic

€ 2.79
€ 2.51*
-28%
TRU COMPONENTS Flip switch TC-R13-242B2 12 V DC 25 A 1 x Off/On latch 1 pc(s)

TRU COMPONENTS Flip switch TC-R13-242B2 12 V DC 25 A 1 x Off/On latch 1 pc(s)

Conrad Electronic

€ 3.89
€ 2.81*
TRU COMPONENTS 1587524 Flip switch TC-R13-69B-01 RD 250 V AC 10 A 2 x Off/On latch 1 pc(s)

TRU COMPONENTS 1587524 Flip switch TC-R13-69B-01 RD 250 V AC 10 A 2 x Off/On latch 1 pc(s)

Conrad Electronic

€ 3.31*
TRU COMPONENTS TC-9218544 Toggle switch 250 V AC 2 A 1 x On/On latch 1 pc(s)

TRU COMPONENTS TC-9218544 Toggle switch 250 V AC 2 A 1 x On/On latch 1 pc(s)

Conrad Electronic

€ 0.96*
Marquardt 1835.3608 Flip switch 01835.3608-00 250 V AC 16 A 2 x Off/On IP40 latch 1 pc(s)

Marquardt 1835.3608 Flip switch 01835.3608-00 250 V AC 16 A 2 x Off/On IP40 latch 1 pc(s)

Conrad Electronic

€ 8.05*
TRU COMPONENTS 1587504 Flip switch TC-R13-66A3-02 250 V AC 6 A 1 x Off/On latch 1 pc(s)

TRU COMPONENTS 1587504 Flip switch TC-R13-66A3-02 250 V AC 6 A 1 x Off/On latch 1 pc(s)

Conrad Electronic

€ 1.50*
Marquardt 1838.1402 Flip switch 1838.1402 250 V AC 6 A 1 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)

Marquardt 1838.1402 Flip switch 1838.1402 250 V AC 6 A 1 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)

Conrad Electronic

€ 5.53*
TRU COMPONENTS 1587660 Flip switch TC-R13-244D-02 250 V AC 10 A 2 x On/Off/On latch/0/latch 1 pc(s)

TRU COMPONENTS 1587660 Flip switch TC-R13-244D-02 250 V AC 10 A 2 x On/Off/On latch/0/latch 1 pc(s)

Conrad Electronic

€ 3.31*
Arcolectric (Bulgin Ltd.) C 1522 VB AAB Flip switch C 1522 VB AAB 250 V AC 16 A 1 x (On)/Off/(On) momentary/0/momentary

Arcolectric (Bulgin Ltd.) C 1522 VB AAB Flip switch C 1522 VB AAB 250 V AC 16 A 1 x (On)/Off/(On) momentary/0/momentary

Conrad Electronic

€ 2.81*
Marquardt 1838.1509 Flip switch 1838.1509 250 V AC 6 A 1 x On/Off/On IP40 latch/0/latch 1 pc(s)

Marquardt 1838.1509 Flip switch 1838.1509 250 V AC 6 A 1 x On/Off/On IP40 latch/0/latch 1 pc(s)

Conrad Electronic

€ 4.52*
TRU COMPONENTS TC-12819616 Toggle switch 125 V AC, 250 V AC 6 A 1 x On/Off latch 1 pc(s)

TRU COMPONENTS TC-12819616 Toggle switch 125 V AC, 250 V AC 6 A 1 x On/Off latch 1 pc(s)

Conrad Electronic

€ 1.30*
-33%
TRU COMPONENTS 1587921 Flip switch TC-R13-112B8W 12 V DC 20 A 1 x Off/On IP65 latch 1 pc(s)

TRU COMPONENTS 1587921 Flip switch TC-R13-112B8W 12 V DC 20 A 1 x Off/On IP65 latch 1 pc(s)

Conrad Electronic

€ 5.99
€ 4.02*
-18%
TRU COMPONENTS 1587505 Flip switch TC-R13-66B-02 LED 12V/DC 12 V DC 16 A 1 x Off/On latch 1 pc(s)

TRU COMPONENTS 1587505 Flip switch TC-R13-66B-02 LED 12V/DC 12 V DC 16 A 1 x Off/On latch 1 pc(s)

Conrad Electronic

€ 3.69
€ 3.01*
TRU COMPONENTS TC-13599540 Flip switch 250 V AC 16 A 1 x Off/On latch 1 pc(s)

TRU COMPONENTS TC-13599540 Flip switch 250 V AC 16 A 1 x Off/On latch 1 pc(s)

Conrad Electronic

€ 2.00*
-21%
TRU COMPONENTS TC-R13-208B-02 Flip switch 12 V DC 20 A 1 x Off/On Colours (LEDs): Green latch 1 pc(s)

TRU COMPONENTS TC-R13-208B-02 Flip switch 12 V DC 20 A 1 x Off/On Colours (LEDs): Green latch 1 pc(s)

Conrad Electronic

€ 4.19
€ 3.31*
-28%
TRU COMPONENTS 700290 Flip switch R13-112B B/R 230V 250 V AC 6 A 1 x Off/On latch 1 pc(s)

TRU COMPONENTS 700290 Flip switch R13-112B B/R 230V 250 V AC 6 A 1 x Off/On latch 1 pc(s)

Conrad Electronic

€ 3.19
€ 2.30*
-21%
TRU COMPONENTS Flip switch TC-R13-133B3 12 V DC 30 A 1 x Off/On latch 1 pc(s) Red

TRU COMPONENTS Flip switch TC-R13-133B3 12 V DC 30 A 1 x Off/On latch 1 pc(s) Red

Conrad Electronic

€ 4.19
€ 3.31*
TRU COMPONENTS 1587521 Flip switch TC-R13-33D-02 250 V AC 6 A 2 x On/Off/On latch/0/latch 1 pc(s)

TRU COMPONENTS 1587521 Flip switch TC-R13-33D-02 250 V AC 6 A 2 x On/Off/On latch/0/latch 1 pc(s)

Conrad Electronic

€ 3.01*
TRU COMPONENTS 1588063 Flip switch TC-R13-211A-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)

TRU COMPONENTS 1588063 Flip switch TC-R13-211A-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)

Conrad Electronic

€ 2.51*
TRU COMPONENTS 1587655 Flip switch TC-R13-244A-02 BLACK 250 V AC 10 A 2 x Off/On latch 1 pc(s)

TRU COMPONENTS 1587655 Flip switch TC-R13-244A-02 BLACK 250 V AC 10 A 2 x Off/On latch 1 pc(s)

Conrad Electronic

€ 2.81*
-21%
TRU COMPONENTS Flip switch TC-R13-133B3 12 V DC 30 A 1 x Off/On latch 1 pc(s) Blue

TRU COMPONENTS Flip switch TC-R13-133B3 12 V DC 30 A 1 x Off/On latch 1 pc(s) Blue

Conrad Electronic

€ 4.19
€ 3.31*
TRU COMPONENTS 700185 Flip switch R13-112A B/B 0-I 250 V AC 6 A 1 x Off/On latch 1 pc(s)

TRU COMPONENTS 700185 Flip switch R13-112A B/B 0-I 250 V AC 6 A 1 x Off/On latch 1 pc(s)

Conrad Electronic

€ 2.00*
TRU COMPONENTS TC-R13-208B-02 Flip switch 12 V DC 20 A 1 x Off/On Colours (LEDs): Red latch 1 pc(s)

TRU COMPONENTS TC-R13-208B-02 Flip switch 12 V DC 20 A 1 x Off/On Colours (LEDs): Red latch 1 pc(s)

Conrad Electronic

€ 3.31*
-6%
TRU COMPONENTS 1587845 Flip switch TC-R13-66B2-02 B/B 12 V DC 16 A 1 x Off/On latch 1 pc(s)

TRU COMPONENTS 1587845 Flip switch TC-R13-66B2-02 B/B 12 V DC 16 A 1 x Off/On latch 1 pc(s)

Conrad Electronic

€ 2.99
€ 2.81*
-13%
TRU COMPONENTS 1587816 Flip switch TC-R13-135A-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)

TRU COMPONENTS 1587816 Flip switch TC-R13-135A-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)

Conrad Electronic

€ 2.89
€ 2.51*
-10%
TRU COMPONENTS 1587561 Flip switch TC-R13-135L-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)

TRU COMPONENTS 1587561 Flip switch TC-R13-135L-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)

Conrad Electronic

€ 3.69
€ 3.31*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list