• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13599540 Flip switch 250 V AC 16 A 1 x Off/On latch 1 pc(s)

1/4
Product type
Flip switch
Casing/button colour
Black
Red
Functions
latch
Lighting type
Area illumination
Colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1225 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.00 / piece)
€ 2.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rocker switch, 250 V AC, 16 A, 1 x Off/On, Black, Red

  • Symbol image for TRU COMPONENTS TC-13599540 Flip switch 250 V AC 16 A 1 x Off/On latch 1 pc(s)

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Red

Functions

latch

Lighting type

Area illumination

Colour

Red

Bulb type

Glow lamp

Switch position

1 x Off/On

Print motif

0/I

Material

Thermoplastic

Contact material

Cu-alloy, nickel plated

Connection

Type C CEE 7/16 plug 6.3 mm

Solder pins

Contact resistance

<20 mΩ

Number of pins

3

Switching voltage

250 V AC

Switching current (max.)

16 A

Min. temperature

-10 °C

Max. temperature

80 °C

Length

30.5 mm

Width

13.8 mm

Height

38 mm

Durability

300,000 switching cycles

Electrical lifespan

300,000 switching cycles

Front panel cut-out

10.3 x 28 mm

Front panel thickness

2 mm

Content

1 pc(s)

Dim

(L x W x H) 30.5 x 13.8 x 38 mm

RoHS-compliant

Yes

Type

TC-13599540

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3399885 TRU COMPONENTS TC-13599540 Flip switch 250 V AC 16 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3399885 TRU COMPONENTS TC-13599540 Flip switch 250 V AC 16 A 1 x Off/On latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)