• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9957468 Flip switch R5-SP3072 250 V AC 16 A 2 x (On)/Off/(On) momentary/0/momentary 1 pc(s)

1/2
Product type
Flip switch
Casing/button colour
Black
Functions
momentary/0/momentary
Switch position
2 x (On)/Off/(On)
Connection
Type C CEE 7/16 plug 6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

692 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.04 / piece)
€ 6.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flip switch

Switch/button features

2-way

Casing/button colour

Black

Functions

momentary/0/momentary

Switch position

2 x (On)/Off/(On)

Material

ABS/polyester

Contact material

Copper alloy

Connection

Type C CEE 7/16 plug 6.3 mm

Number of pins

6

Switching voltage

250 V AC

Switching current (max.)

16 A

Min. temperature

-10 °C

Max. temperature

80 °C

Length

32 mm

Width

25 mm

Height

36 mm

Electrical lifespan

10000 times

Content

1 pc(s)

Insulation resistance

DC 500 V 100 MΩ OR MORE.

Dim

(L x W x H) 32 x 25 x 36 mm

Type

R5-SP3072

Documents & Downloads

Datasheet

Datasheet 2489367 TRU COMPONENTS TC-9957468 Flip switch R5-SP3072 250 V AC 16 A 2 x (On)/Off/(On) momentary/0/momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2489367 TRU COMPONENTS TC-9957468 Flip switch R5-SP3072 250 V AC 16 A 2 x (On)/Off/(On) momentary/0/momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.61€ 19.41*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)