
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.53
10
8% = € 0.19
€ 2.34
25
10% = € 0.26
€ 2.27
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.53 / piece)
€ 3.10
-18 %
€ 2.53
plus VAT.
14-day return policy included
Highlights & Details
Toggle switch 250 V AC 6 A 1 x Off/On
Our service for you
Technical specifications
- Optional front panel cut-out (for front panel thicknesses): 19.8 x 13.0 mm (2 - 3 mm)
- Voltage bulb 12 V
- Packaging type
Piece
- Product type
Flip switch
- Casing/button colour
Black
Red
- Front panel cut-out
19.4 x 13 mm
- Functions
latch
- Lighting type
Area illumination
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x Off/On
- Print motif
None
- Material
Polyamide
- Connection
Snap-in
- Switching voltage
12 V DC
- Switching current (max.)
16 A
- Front panel cut-out
19.8 x 13.0 mm
- Front panel thickness
2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-R13-66B-02 LED 12V/DC
Documents & Downloads
Datasheet
Datasheet 1587505 TRU COMPONENTS 1587505 Flip switch TC-R13-66B-02 LED 12V/DC 12 V DC 16 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587505 TRU COMPONENTS 1587505 Flip switch TC-R13-66B-02 LED 12V/DC 12 V DC 16 A 1 x Off/On latch 1 pc(s)
Description
Rocker switch for 'snap-in' mounting. Approvals: UL, VDE, CSA. dust-protected.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation












