
Number
Highlights & Details
Toggle switch 250 Vac 10 A 1 x Off/On SCI R13-70B-01 latch 1 pc(s)
Our service for you
Technical specifications
- Optional front panel cut-out (for front panel thicknesses): 30.4 x 11.2 mm (1.25 - 2 mm) or 30.8 x 11.2 mm (2 - 3 mm)
- Voltage light bulbs: 250 V
- Packaging type
Piece
- Product type
Flip switch
- Casing/button colour
Black
Red
- Front panel cut-out
30.2 x 11.2 mm
- Functions
latch
- Lighting type
Area illumination
- Colour
Red
- Bulb type
Glow lamp
- Switch position
1 x Off/On
- Print motif
None
- Connection
Type C CEE 7/16 plug 6.3 mm
- Contact resistance
50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Dielectric strength
1500 V/AC 1 minute
- Front panel cut-out
30.4 x 11.2 mm (1.25 - 2 mm) oder 30.8 x 11.2 mm (2 - 3 mm) mm
- Front panel thickness
1.25 mm
- Content
1 pc(s)
- Insulation resistance
100 MΩ/500 V DC
- RoHS-compliant
Yes
- Type
TC-R13-70B-01 RT
Documents & Downloads
Datasheet
Datasheet 1587529 TRU COMPONENTS 1587529 Flip switch TC-R13-70B-01 RT 250 V AC 10 A 1 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587529 TRU COMPONENTS 1587529 Flip switch TC-R13-70B-01 RT 250 V AC 10 A 1 x Off/On latch 1 pc(s)


