
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.53
10
8% = € 0.19
€ 2.34
25
10% = € 0.26
€ 2.27
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.53 / piece)
€ 3.27
-23 %
€ 2.53
plus VAT.
14-day return policy included
Highlights & Details
Toggle switch 250 V AC 10 A 1 x Off/On
Our service for you
Technical specifications
- Product type
Flip switch
- Casing/button colour
Black
- Front panel cut-out
19.2 x 13.2 mm
- Functions
latch
- Lighting type
None
- Switch position
1 x Off/On
- Print motif
0/I
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Front panel thickness
1.25 mm
IP65
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
TC-R13-66A8-02
Documents & Downloads
Datasheet
Datasheet 1588062 TRU COMPONENTS 1588062 Flip switch TC-R13-66A8-02 250 V AC 10 A 1 x Off/On IP65 latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588062 TRU COMPONENTS 1588062 Flip switch TC-R13-66A8-02 250 V AC 10 A 1 x Off/On IP65 latch 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation












