• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 700290 Flip switch R13-112B B/R 230V 250 V AC 6 A 1 x Off/On latch 1 pc(s)

1/2
Image similar
Product type
Flip switch
Casing/button colour
Black
Red
Functions
latch
Lighting type
Area illumination
Colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

450 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.30 / piece)
€ 3.19
-28 %
€ 2.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 Vac 6 A 1 x Off/On R13-112B B/R 230V latch 1 pc(s)

Our service for you

Technical specifications

  • Flammability: UL 94 V2
  • Voltage light bulbs: 230 V
Product type

Flip switch

Casing/button colour

Black

Red

Functions

latch

Lighting type

Area illumination

Colour

Red

Bulb type

Glow lamp

Switch position

1 x Off/On

Print motif

None

Material

Polyamide

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

250 V AC

Switching current (max.)

6 A

Recess diameter

20 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

R13-112B B/R 230V

Documents & Downloads

Datasheet

Datasheet 1564805 TRU COMPONENTS 700290 Flip switch R13-112B B/R 230V 250 V AC 6 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1564805 TRU COMPONENTS 700290 Flip switch R13-112B B/R 230V 250 V AC 6 A 1 x Off/On latch 1 pc(s)

Description

Round, versatile switches for snap-in mounting.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.69€ 5.60*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)