• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1939.3314 Flip switch 01939.3314-01 250 V AC 14 A 2 x (On)/Off/(On) IP65 (front) momentary/0/momentary 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Flip switch
Casing/button colour
Black
Black
Front panel cut-out
30 x 22 mm
Functions
momentary/0/momentary
Lighting type
None
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

602 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Black

Front panel cut-out

30 x 22 mm

Functions

momentary/0/momentary

Lighting type

None

Switch position

2 x (On)/Off/(On)

Print motif

Arrow symbol

Material

Polycarbonate (PC)

Connection

Type C CEE 7/16 plug 6.3 mm

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

14 A

Min. temperature

-30 °C

Max. temperature

+105 °C

CS

3 mm

Front panel thickness

Max. 2 mm

IP65 (front)

Content

1 pc(s)

Type

01939.3314-01

Documents & Downloads

Datasheet

Datasheet 1296864 Marquardt 1939.3314 Flip switch 01939.3314-01 250 V AC 14 A 2 x (On)/Off/(On) IP65 (front) momentary/0/momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1296864 Marquardt 1939.3314 Flip switch 01939.3314-01 250 V AC 14 A 2 x (On)/Off/(On) IP65 (front) momentary/0/momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.06€ 15.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)