• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-R13-208B-02 Flip switch 12 V DC 20 A 1 x Off/On Colours (LEDs): Red latch 1 pc(s)

1/2
Packaging type
Piece
Product type
Flip switch
Casing/button colour
Black
Red
Functions
latch
Lighting type
Area illumination
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1730 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.31 / piece)
€ 3.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 12 V DC 20 A 1 x Off/On latch 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

  • Voltage bulb 12 V
Packaging type

Piece

Product type

Flip switch

Switch/button features

for front mounting

Casing/button colour

Black

Red

Functions

latch

Lighting type

Area illumination

Colour

Red

Bulb type

LED (monochrome)

Switch position

1 x Off/On

Print motif

None

Material

Polyamide

Connection

Type C CEE 7/16 plug 4.8 mm

Contact resistance

50 mΩ

Number of pins

1

Switching voltage

12 V DC

Switching current (max.)

20 A

Dielectric strength

1500 V/AC 1 minute

Front panel thickness

3 mm

Content

1 pc(s)

Insulation resistance

100 MΩ/500 V DC

RoHS-compliant

Yes

Type

TC-R13-208B-02

Documents & Downloads

Datasheet

Datasheet 1587644 TRU COMPONENTS TC-R13-208B-02 Flip switch 12 V DC 20 A 1 x Off/On Colours (LEDs): Red latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587644 TRU COMPONENTS TC-R13-208B-02 Flip switch 12 V DC 20 A 1 x Off/On Colours (LEDs): Red latch 1 pc(s)

Description

Rocker switch 1-pole for 'snap-in mounting', with guide lug for front panel mounting Approvals: UL, VDE, CSA. dust-protected.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.71€ 10.51*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)