





Flip switch
Black
30 x 22 mm
momentary/0/momentary
None
2 x (On)/Off/(On)
▲/O/▼
Ag (Silver)
Type C CEE 7/16 plug 4.8 mm
250 V AC
6 A
31.5 mm
25 mm
23.5 mm
3 mm
IP40
1 pc(s)
(L x W) 31.5 mm x 25 mm
4 A
1839.1407
2 x (On)/Off/(On)
6 (4) A/250 V AC
6 (4) A
Spade plug 4.8 mm
Datasheet 701300 Marquardt 1839.1407 Flip switch 1839.1407 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)
User & Safety Instructions 701300 Marquardt 1839.1407 Flip switch 1839.1407 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)
Information 701300 Marquardt 1839.1407 Flip switch 1839.1407 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)
Certificate 701300 Marquardt 1839.1407 Flip switch 1839.1407 250 V AC 6 A 2 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)
€ 22.62€ 22.42*
The necessary accessories are required to use the article as described.