• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1839.1507 Flip switch 1839.1507 250 V AC 6 A 2 x On/Off/On IP40 latch/0/latch 1 pc(s) Piece

Packaging type
Piece
Product type
Flip switch
Casing/button colour
Black
Front panel cut-out
30 x 22 mm
Functions
latch/0/latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.04 / piece)
€ 7.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marquardt 1839.1507 Flip switch 1839.1507 250 V AC 6 A 2 x On/Off/On IP40 latch/0/latch 1 pc(s) Piece

  • A triangular sign with the letters 'D', 'V', 'E'.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • 'ENEC 05' logo, a symbol for European safety certification for electrical products.

Technical specifications

  • Approvals ENEC, UL, CSA
Packaging type

Piece

Product type

Flip switch

Casing/button colour

Black

Front panel cut-out

30 x 22 mm

Functions

latch/0/latch

Lighting type

None

Switch position

2 x On/Off/On

Print motif

I/0/II

Contact material

Ag (Silver)

Connection

Type C CEE 7/16 plug 4.8 mm

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

6 A

Length

31.5 mm

Width

25 mm

Recess depth

23.5 mm

Front panel thickness

3 mm

IP40

Content

1 pc(s)

Dim

(L x W) 31.5 mm x 25 mm

Switching current (inductive)

4 A

Type

1839.1507

Type

2 x ON/OFF/ON

Switching capacity

6 (4) A/250 V AC

Switching current

6 (4) A

Connection

Spade plug 4.8 mm

Documents & Downloads

Datasheet

Datasheet 700258 Marquardt 1839.1507 Flip switch 1839.1507 250 V AC 6 A 2 x On/Off/On IP40 latch/0/latch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 700258 Marquardt 1839.1507 Flip switch 1839.1507 250 V AC 6 A 2 x On/Off/On IP40 latch/0/latch 1 pc(s) Piece

Certificate

Certificate 700258 Marquardt 1839.1507 Flip switch 1839.1507 250 V AC 6 A 2 x On/Off/On IP40 latch/0/latch 1 pc(s) Piece

Description

Tried and tested switching principle with long life and a strong operating characteristics.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.54€ 10.34*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)