• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587544 Flip switch TC-R13-87B-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)

1/2
Packaging type
Single
Product type
Flip switch
Casing/button colour
Black
Green
Front panel cut-out
30.2 x 22.2 mm
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

354 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.03 / piece)
€ 1.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 V AC 10 A 1 x Off/On SCI R13-87B-02 latch 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

  • Optional front panel cut-out (for front panel thicknesses): 30.4 x 22.2 mm (1.25 - 2 mm) or 30.8 x 22.2 mm (2 - 3 mm)
  • Voltage light bulbs: 250 V
Packaging type

Single

Product type

Flip switch

Switch/button features

Recess mount

Casing/button colour

Black

Green

Front panel cut-out

30.2 x 22.2 mm

Functions

latch

Lighting type

Area illumination

Colour

Green

Bulb type

Glow lamp

Switch position

1 x Off/On

Print motif

None

Material

Polyamide

Connection

Type C CEE 7/16 plug 4.8 mm

Contact resistance

50 mΩ

Switching voltage

250 V AC

Switching current (max.)

10 A

Dielectric strength

1500 V/AC 1 minute

Front panel cut-out

30.4 x 22.2 mm (1.25 - 2 mm) oder 30.8 x 22.2 mm (2 - 3 mm) mm

Front panel thickness

1.25 mm

Content

1 pc(s)

Insulation resistance

100 MΩ/500 V DC

RoHS-compliant

Yes

Type

TC-R13-87B-02

Documents & Downloads

Datasheet

Datasheet 1587544 TRU COMPONENTS 1587544 Flip switch TC-R13-87B-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587544 TRU COMPONENTS 1587544 Flip switch TC-R13-87B-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)

Description

Rocker switch for 'snap-in' mounting. Approvals: UL, CSA.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.53€ 4.33*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)