
Image similar
Flip switch
+ protective cover
Green
Black
latch
Area illumination
Green
Glow lamp
2 x Off/On
0/I
Polycarbonate (PC)
Type C CEE 7/16 plug 6.3 mm
2
250 V AC
16 A
-20 °C
+85 °C
3 mm
IP40
1 pc(s)
01835.3608-00
Datasheet 1296857 Marquardt 1835.3608 Flip switch 01835.3608-00 250 V AC 16 A 2 x Off/On IP40 latch 1 pc(s)
User & Safety Instructions 1296857 Marquardt 1835.3608 Flip switch 01835.3608-00 250 V AC 16 A 2 x Off/On IP40 latch 1 pc(s)
€ 13.02€ 12.74*
The necessary accessories are required to use the article as described.