• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1835.3112 Flip switch 01835.3112-01 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s)

EAN:
Part number:
Item no:
Product type
Flip switch
Casing/button colour
Black
Functions
latch
Lighting type
incl. lighting
Colour
Red
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

412 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.05 / piece)
€ 8.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Functions

latch

Lighting type

incl. lighting

Colour

Red

Switch position

1 x Off/On

Material

PA

Contact material

Ag

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

20 A

Min. temperature

-20 °C

Max. temperature

+85 °C

Durability

10E4

IP40

Content

1 pc(s)

Type

01835.3112-01

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164754 Marquardt 1835.3112 Flip switch 01835.3112-01 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164754 Marquardt 1835.3112 Flip switch 01835.3112-01 250 V AC 20 A 1 x Off/On IP40 latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)