• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 3636-250.22 Flip switch 3636-250.22 250 V AC 16 A 2 x Off/On latch 1 pc(s)

Image similar
Product type
Flip switch
Casing/button colour
Black
Green
Front panel cut-out
22 x 30 mm
Functions
latch
Lighting type
Area illumination
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.05 / piece)
€ 8.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Green

Front panel cut-out

22 x 30 mm

Functions

latch

Lighting type

Area illumination

Colour

Green

Switch position

2 x Off/On

Print motif

O I

Connection

Screws

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

16 A

Max. temperature

+125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

8 A

Type

3636-250.22

Documents & Downloads

Datasheet

Datasheet 1486062 interBär 3636-250.22 Flip switch 3636-250.22 250 V AC 16 A 2 x Off/On latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)