• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1932.3112 Flip switch 1932.3112 250 V AC 16 A 2 x Off/On IP65 latch 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Flip switch
Casing/button colour
Black
Front panel cut-out
30 x 22 mm
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

911 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.53 / piece)
€ 5.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marquardt equipment switch Basic type 1930.

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • 'ENEC 05' logo, a symbol for European safety certification for electrical products.

Technical specifications

  • Approvals ENEC, UL, CSA
Packaging type

Piece

Product type

Flip switch

Casing/button colour

Black

Front panel cut-out

30 x 22 mm

Functions

latch

Lighting type

None

Switch position

2 x Off/On

Print motif

0/I

Contact material

Ag

Connection

Type C CEE 7/16 plug 6.3 mm

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

16 A

Width

27.6 mm

Recess depth

26.7 mm

Front panel thickness

3 mm

IP65

Content

1 pc(s)

Switching current (inductive)

4 A

Type

1932.3112

Type

2 x Off/On

Switching current

20/4 A

Connection

Spade plug 6.3 mm

Documents & Downloads

Datasheet

Datasheet 700093 Marquardt 1932.3112 Flip switch 1932.3112 250 V AC 16 A 2 x Off/On IP65 latch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 700093 Marquardt 1932.3112 Flip switch 1932.3112 250 V AC 16 A 2 x Off/On IP65 latch 1 pc(s) Piece

Description

Modern rocker design with integrated seal against dust and splash water. Proven switching principle with low-friction contact system for long-life.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.66€ 7.54*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)