• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1838.1402 Flip switch 1838.1402 250 V AC 6 A 1 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Flip switch
Casing/button colour
Black
Front panel cut-out
30 x 11 mm
Functions
momentary/0/momentary
Lighting type
None
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

507 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.53 / piece)
€ 5.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals ENEC, UL, CSA
Product type

Flip switch

Casing/button colour

Black

Front panel cut-out

30 x 11 mm

Functions

momentary/0/momentary

Lighting type

None

Switch position

1 x (On)/Off/(On)

Print motif

None

Contact material

Ag (Silver)

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

250 V AC

Switching current (max.)

6 A

Recess depth

27 mm

Front panel thickness

3 mm

IP40

Content

1 pc(s)

Switching current (inductive)

4 A

Type

1838.1402

Switching current

6 (4) A

Type

1838.1402

Connection

Spade terminal 4.8 mm

Documents & Downloads

Datasheet

Datasheet 704284 Marquardt 1838.1402 Flip switch 1838.1402 250 V AC 6 A 1 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704284 Marquardt 1838.1402 Flip switch 1838.1402 250 V AC 6 A 1 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)

Certificate

Certificate 704284 Marquardt 1838.1402 Flip switch 1838.1402 250 V AC 6 A 1 x (On)/Off/(On) IP40 momentary/0/momentary 1 pc(s)

Description

Tried and tested switching principle with long life and a strong operating characteristics.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)