




Flip switch
Black
Red
30 x 11 mm
latch/0/latch
None
1 x On/Off/On
▲/▼
Ag (Silver)
Type C CEE 7/16 plug 6.3 mm
250 V AC
16 A
31.5 mm
14 mm
27 mm
3 mm
IP67
1 pc(s)
(L x W) 31.5 mm x 14 mm
4 A
1838.3901
1 x On/Off/On
16 (4) A
1838.3901
Spade plug 6.3 mm
Datasheet 703047 Marquardt 1838.3901 Flip switch 1838.3901 250 V AC 16 A 1 x On/Off/On IP67 latch/0/latch 1 pc(s)
User & Safety Instructions 703047 Marquardt 1838.3901 Flip switch 1838.3901 250 V AC 16 A 1 x On/Off/On IP67 latch/0/latch 1 pc(s)
Certificate 703047 Marquardt 1838.3901 Flip switch 1838.3901 250 V AC 16 A 1 x On/Off/On IP67 latch/0/latch 1 pc(s)
€ 18.87€ 18.59*
The necessary accessories are required to use the article as described.