
Number
Highlights & Details
APEM 5236AB 5236AB Toggle switch 250 V AC 3 A 1 x On/On latch 1 pc(s)
- ()
Technical specifications
- Contact bounce: max. 2 ms
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Functions
latch
- Lighting type
None
- Switch position
1 x On/On
- Contact material
Silver (Ag)
- Connection
Solder pins
- Number of pins
1
- Contact resistance
10 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
(Between terminals) 1000 Veff/50 Hz, (between poles) 1500 Veff/50 Hz, (between ports and compound) 1500 Veff/50 Hz
- Recess diameter
6 mm
- Durability
(Or in case of weak current) 100000 cycles
- Electrical lifespan
50000 cycles
- Front panel thickness
2.5 mm
- Insulation resistance
500 V 1000 MΩ
- Type
5236AB
- Switching capacity
3 A/250 V/AC, 6 A/125 V/AC, 4 A/30 V/DC, 50 mA/10 V DC
- Switching voltage
250 V AC
- Switching current
3 A
- Type
5236 A
- Pins
1
- Connection
straight solder pins
Documents & Downloads
Datasheet
Datasheet 700153 APEM 5236AB 5236AB Toggle switch 250 V AC 3 A 1 x On/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700153 APEM 5236AB 5236AB Toggle switch 250 V AC 3 A 1 x On/On latch 1 pc(s)

