• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587680 TC-R13-36A1-11 Toggle switch 250 V AC 3 A 1 x Off/On latch 1 pc(s)

1/2
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Brass
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1581 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.82 / piece)
€ 3.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 Vac 3 A 1 x Off/On SCI R13-36A1-11 latch 1 pc(s)

  • UL, CSA.

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

  • Shaft: Brass, nickel plated
  • Approvals UL, CSA
Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Brass

Functions

latch

Lighting type

None

Switch position

1 x Off/On

Connection

Open end cable

Contact resistance

max. 50 mΩ

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

3 A

Dielectric strength

1000 V/AC/60 s

Recess diameter

12.2 mm

Insulation resistance

min 500 V/DC/100 MΩ

RoHS-compliant

Yes

Type

TC-R13-36A1-11

Documents & Downloads

Datasheet

Datasheet 1587680 TRU COMPONENTS 1587680 TC-R13-36A1-11 Toggle switch 250 V AC 3 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587680 TRU COMPONENTS 1587680 TC-R13-36A1-11 Toggle switch 250 V AC 3 A 1 x Off/On latch 1 pc(s)

Description

With guide groove for front panel mounting.

Hints

With description of switching position, the value in brackets are intended which deal with button function.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.12*

What kind of Toggle Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)