
Number
Total (€ 11.09 / piece)
€ 11.09
incl. VAT
14-day return policy included
Highlights & Details
APEM 5637MA 5637MA Toggle switch 250 V AC 3 A 1 x (On)/Off/(On) momentary/0/momentary 1 pc(s)
- ()
Technical specifications
- Minimum load: min. 50 mA/10 V/DC
- Contact bounce: max. 2 ms
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Type
Lever switch
- Functions
momentary/0/momentary
- Lighting type
None
- Switch position
1 x (On)/Off/(On)
- Contact material
Silver (Ag)
- Connection
Solder tag
- Number of pins
1
- Contact resistance
max. 10 A mΩ
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
(zwischen Anschlüssen) 1000 Veff/50 Hz, (zwischen Polen) 1500 Veff/50 Hz, (zwischen Anschlüssen und Masse) 1500 Veff/50 Hz
- Recess diameter
11.9 mm
- Durability
(Or in case of weak current) 100000 cycles
- Electrical lifespan
50000 cycles
- Front panel thickness
4 mm
- Insulation resistance
500 V 1000 MΩ
- Type
5637MA
- Switching capacity
3 A/250 V AC/6 A/125 V AC/4 A/30 V DC
- Switching voltage
250 V AC
- Switching current
3 A
- Pins
1
Documents & Downloads
Datasheet
Datasheet 700086 APEM 5637MA 5637MA Toggle switch 250 V AC 3 A 1 x (On)/Off/(On) momentary/0/momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700086 APEM 5637MA 5637MA Toggle switch 250 V AC 3 A 1 x (On)/Off/(On) momentary/0/momentary 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.16*
What kind of Toggle Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































