• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcolectric (Bulgin Ltd.) C3921BEAAA C3921BEAAA Toggle switch 250 V AC 10 A 1 x (On)/Off/On IP67 momentary/0/latch 1 pc(

1/2
Image similar
Product type
Toggle switch
Switch/button features
Steel lever
Casing/button colour
Chrome
Functions
momentary/0/latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.11 / piece)
€ 14.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcolectric (Bulgin Ltd.) C3921BEAAA C3921BEAAA Toggle switch 250 V AC 10 A 1 x (On)/Off/On IP67 momentary/0/latch 1 pc(s)

  • ()

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • 'ENEC 05' logo, a symbol for European safety certification for electrical products.

Technical specifications

Product type

Toggle switch

Switch/button features

Steel lever

Casing/button colour

Chrome

Functions

momentary/0/latch

Lighting type

None

Switch position

1 x (On)/Off/On

Connection

Type C CEE 7/16 plug 6.3 mm

Number of pins

1

Switching voltage

250 V AC

Switching current (max.)

10 A

Length

29.5 mm

Width

14 mm

Height

45 mm

Recess diameter

12.7 mm

IP67

Dim

(L x W x H) 29.5 x 14 x 45 mm

RoHS-compliant

Yes

Switching current (inductive)

4 A

Type

C3921BEAAA

Switching capacity

10 A 250 V AC

Switching current

10 (4) A

Type

C3921BEAAA

Pins

1

Connection

Spade plug 6.3 mm

Documents & Downloads

Datasheet

Datasheet 701423 Arcolectric (Bulgin Ltd.) C3921BEAAA C3921BEAAA Toggle switch 250 V AC 10 A 1 x (On)/Off/On IP67 momentary/0/latch 1 pc(

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)