• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587754 TC-R13-523BL-05RT Pushbutton switch 250 V AC 1.5 A 1 x Off/On latch Red 1 pc(s)

1/2
Product type
Pushbutton switch
Lighting type
Area illumination
Switch position
1 x Off/On
Contact type
1 maker
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton switch 250 Vac 1.5 A 1 x Off/On SCI R13-523BL-05RT latch 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Pushbutton switch

Switch/button features

Protruding

Casing/button colour

Black

Red

Functions

latch

Lighting type

Area illumination

Colour

Red

Bulb type

LED (monochrome)

Switch position

1 x Off/On

Contact type

1 maker

Material

Polyamide

Connection

Solder pins

Contact resistance

max. 50 mΩ

Switching voltage

250 V AC

Switching current (max.)

1.5 A

Forward voltage U(F)

2 V

Recess diameter

16 mm

Content

1 pc(s)

Insulation resistance

min 100 MΩ/500 V DC

RoHS-compliant

Yes

Type

TC-R13-523BL-05RT

Documents & Downloads

Datasheet

Datasheet 1587754 TRU COMPONENTS 1587754 TC-R13-523BL-05RT Pushbutton switch 250 V AC 1.5 A 1 x Off/On latch Red 1 pc(s)

Description

Flattened on both sides for front panel locking. For "Snap-in mounting"

Hints

With description of switching position, the value in brackets are intended which deal with button function.