• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1588020 Standard indicator light with bulb Red 1 pc(s)

Product type
Standard indicator light with bulb
Voltage (max.)
230 V
Colour
Red
Recess diameter
20.20 mm
Connection
CEE 7/16 plug (4.8 x 0.5 mm)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.69 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCI 725725 Red

  • Red

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Standard indicator light with bulb

Voltage (max.)

230 V

Colour

Red

Type

Circular

Recess diameter

20.20 mm

Fitting type

Snap-in hole

Enclosure material

Polyamide 6.6

Connection

CEE 7/16 plug (4.8 x 0.5 mm)

Length

23.30 mm

Height

24.3 mm

Factory colour

Red

Content

1 pc(s)

n.rel.

Dim

(Ø x H) 23 mm x 24.3 mm

(Ø)

23 mm

RoHS-compliant

Yes

Voltage (min.)

230 V

Type

TC-R9-92N

Documents & Downloads

Datasheet

Datasheet 1588020 TRU COMPONENTS 1588020 Standard indicator light with bulb Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1588020 TRU COMPONENTS 1588020 Standard indicator light with bulb Red 1 pc(s)

Description

Universal design with resistor.