
TRU COMPONENTS 1588074 TC-R13-527B2-02 Pushbutton switch 250 V AC 6 A 2 x Off/On latch (Ø x H) 23 mm x 4.5 mm 1 pc(s)
Highlights & Details
Push button switch 250 V/AC 6 A
Our service for you
Technical specifications
- Product type
Pushbutton switch
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Contact type
1 breaker
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Height
4.5 mm
- (Ø)
23 mm
- Recess diameter
20.2 mm
- Content
1 pc(s)
- Dim
(Ø x H) 23 mm x 4.5 mm
- RoHS-compliant
Yes
- Board thickness (max.)
2.5 mm
- Type
TC-R13-527B2-02
Documents & Downloads
Datasheet
Datasheet 1588074 TRU COMPONENTS 1588074 TC-R13-527B2-02 Pushbutton switch 250 V AC 6 A 2 x Off/On latch (Ø x H) 23 mm x 4.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588074 TRU COMPONENTS 1588074 TC-R13-527B2-02 Pushbutton switch 250 V AC 6 A 2 x Off/On latch (Ø x H) 23 mm x 4.5 mm 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 8.12€ 7.32*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































