• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1588886 TC-77A-3R9M-00203 Choke Axial lead 3.9 µH 0.011 Ω 12 A 1 pc(s)

Image similar
Product type
Choke
Type
Axial lead
Inductance (L)
3.9 µH
Resistance
0.011 Ω
Resonance
1000 kHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Ferrite core
Product type

Choke

Type

Axial lead

Inductance (L)

3.9 µH

Resonance

1000 kHz

Tolerance ±

10 %

Resistance

0.011 Ω

Nominal current

12 A

Material

Duplex steel

Length

30 mm

(Ø)

8 mm

Content

1 pc(s)

Dim

(Ø x L) 8 mm x 30 mm

Type

TC-77A-3R9M-00203

Documents & Downloads

Datasheet

Datasheet 1588886 TRU COMPONENTS 1588886 TC-77A-3R9M-00203 Choke Axial lead 3.9 µH 0.011 Ω 12 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1588886 TRU COMPONENTS 1588886 TC-77A-3R9M-00203 Choke Axial lead 3.9 µH 0.011 Ω 12 A 1 pc(s)

Description

Multi-layered winding with insulating film.

This text is machine translated.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)