
Number
Minimum order quantity: 7
Total (€ 0.28 / piece)
€ 1.96
incl. VAT
14-day return policy included
Technical specifications
- Wiring: Axially
- Product type
RF choke (RFC)
- Type
Axial lead
- Inductance (L)
47 µH
- Quality Q at MHz
2.52 MHz
- Resonance
7.7 MHz
- Sample rate
2.52 MHz
- Tolerance ±
10 %
- Resistance
2.4 Ω
- Nominal current
0.2 A
- Material
Duplex steel
- Length
63 mm
- (Ø)
3 mm
- Content
1 pc(s)
- Dim
(Ø x L) 3 mm x 63 mm
- Type
TC-MICC-470K-02203
Documents & Downloads
Datasheet
Datasheet 1588917 TRU COMPONENTS 1588917 TC-MICC-470K-02203 RF choke (RFC) Axial lead 47 µH 2.4 Ω 0.2 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1588917 TRU COMPONENTS 1588917 TC-MICC-470K-02203 RF choke (RFC) Axial lead 47 µH 2.4 Ω 0.2 A 1 pc(s)





















