• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1588947 TC-MESC-471M-01203 Inductor Axial lead 470 µH 7.8 Ω 0.3 A 1 pc(s)

Image similar
Product type
Inductor
Type
Axial lead
Inductance (L)
470 µH
Resistance
7.8 Ω
Resonance
0.1 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.66 / piece)
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inductor

Type

Axial lead

Inductance (L)

470 µH

Resonance

0.1 MHz

Tolerance ±

10 %

Resistance

7.8 Ω

Nominal current

0.3 A

Material

Duplex steel

Length

24 mm

(Ø)

7.5 mm

Content

1 pc(s)

Dim

(Ø x L) 7.5 mm x 24 mm

Type

TC-MESC-471M-01203

Documents & Downloads

Datasheet

Datasheet 1588947 TRU COMPONENTS 1588947 TC-MESC-471M-01203 Inductor Axial lead 470 µH 7.8 Ω 0.3 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1588947 TRU COMPONENTS 1588947 TC-MESC-471M-01203 Inductor Axial lead 470 µH 7.8 Ω 0.3 A 1 pc(s)

Description

With insulation film.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)