
Number
Minimum order quantity: 3
Total (€ 0.57 / piece)
€ 1.71
incl. VAT
14-day return policy included
Technical specifications
- Isolation: shrink tubing
- Product type
Inductor
- Features
+ heatshrink
- Type
Radial lead
- Inductance (L)
47 µH
- Sample rate
20 kHz
- Tolerance ±
10 %
- Resistance
0.10 Ω
- Nominal current
1.1 A
- Material
Duplex steel
- Height
14 mm
- (Ø)
9.5 mm
- CS
5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 9.5 mm x 14 mm
- Type
TC-09P-470K-50203
Documents & Downloads
Datasheet
Datasheet 1588959 TRU COMPONENTS 1588959 TC-09P-470K-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 47 µH 0.10 Ω 1.1 A 1 pc(
User & Safety Instructions
User & Safety Instructions 1588959 TRU COMPONENTS 1588959 TC-09P-470K-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 47 µH 0.10 Ω 1.1 A 1 pc(






















