• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1589184 TC-PISR-221M-04203 Inductor SMD 220 µH 0.34 Ω 1.3 A 1 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
220 µH
Resistance
0.34 Ω
Resonance
3.3 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inductor

Type

SMD

Inductance (L)

220 µH

Resonance

3.3 MHz

Sample rate

100 kHz

Tolerance ±

20 %

Resistance

0.34 Ω

Nominal current

1.3 A

Material

Duplex steel

Length

18.1 mm

Width

15.1 mm

Height

7.3 mm

Content

1 pc(s)

Dim

(L x W x H) 18.1 x 15.1 x 7.3 mm

Type

TC-PISR-221M-04203

Documents & Downloads

Datasheet

Datasheet 1589184 TRU COMPONENTS 1589184 TC-PISR-221M-04203 Inductor SMD 220 µH 0.34 Ω 1.3 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589184 TRU COMPONENTS 1589184 TC-PISR-221M-04203 Inductor SMD 220 µH 0.34 Ω 1.3 A 1 pc(s)

Description

Lower winding resistance, higher saturation current, tin plated connections, reliable design.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)