• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1589305 TC-XHBCC-221K-01203 Inductor Axial lead 220 µH 0.49 Ω 1.12 A 1 pc(s)

Image similar
Product type
Inductor
Type
Axial lead
Inductance (L)
220 µH
Resistance
0.49 Ω
Sample rate
20 kHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inductor

Type

Axial lead

Inductance (L)

220 µH

Sample rate

20 kHz

Tolerance ±

10 %

Resistance

0.49 Ω

Nominal current

1.12 A

Material

Duplex steel

Length

63 mm

(Ø)

7.5 mm

Content

1 pc(s)

Dim

(Ø x L) 7.5 mm x 63 mm

Type

TC-XHBCC-221K-01203

Documents & Downloads

Datasheet

Datasheet 1589305 TRU COMPONENTS 1589305 TC-XHBCC-221K-01203 Inductor Axial lead 220 µH 0.49 Ω 1.12 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589305 TRU COMPONENTS 1589305 TC-XHBCC-221K-01203 Inductor Axial lead 220 µH 0.49 Ω 1.12 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)