
Number
Minimum order quantity: 15
Total (€ 0.05 / piece)
€ 0.15
-67 %
€ 0.75
incl. VAT
14-day return policy included
Highlights & Details
Cable tie with expansion anchor
Our service for you
Technical specifications
- Bore diameter: 4.6 mm
- Product type
Cable tie
- Content
1 pc(s)
- Factory colour
Ecru
- Cable tie length
157 mm
- Cable tie width
3.50 mm
- Cable tie features
Spring toggle
- Gearing
Outside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. sheet thickness
3.00 mm
- Max. bundle diameter
36 mm
- Manufacturer part #
1592822
- Minimum holding force
180 N
- RoHS-compliant
Yes
- Type
TC-PCV155203
Documents & Downloads
Datasheet
Datasheet 1592822 TRU COMPONENTS 1592822 TC-PCV155203 Cable tie 157 mm 3.50 mm Ecru Spring toggle 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1592822 TRU COMPONENTS 1592822 TC-PCV155203 Cable tie 157 mm 3.50 mm Ecru Spring toggle 1 pc(s)
Description
Cable ties with expanding anchors
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.24€ 20.74*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























