• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592838 TC-DK-760BK203 Cable tie 760 mm 9 mm Black Double head 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
760 mm
Cable tie width
9 mm
Cable tie features
Double head
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2419 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.62 / piece)
€ 0.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-ended cable tie

Our service for you

  • 'Powered by KSS' and a blue logo with a stylised helmet.

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

760 mm

Cable tie width

9 mm

Cable tie features

Double head

Gearing

Outside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

203 mm

Manufacturer part #

1592838

Minimum holding force

535 N

RoHS-compliant

Yes

Type

TC-DK-760BK203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592838 TRU COMPONENTS 1592838 TC-DK-760BK203 Cable tie 760 mm 9 mm Black Double head 1 pc(s)

More interesting products

(*All information is plus legal VAT)