• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592908 TC-PDVR170BK203 Cable tie 169 mm 5 mm Black Spring toggle and disc 1 pc(s)

1/2
Product type
Cable tie
Content
1 pc(s)
Cable tie length
169 mm
Cable tie width
5 mm
Cable tie features
Spring toggle and disc
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

19595 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.42 / piece)
€ 1.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties with plate

Our service for you

Technical specifications

  • Bore diameter: 6.8 mm
Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

169 mm

Cable tie width

5 mm

Cable tie features

Spring toggle and disc

Gearing

Outside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. sheet thickness

15.00 mm

Max. bundle diameter

36 mm

Manufacturer part #

1592908

Minimum holding force

178 N

RoHS-compliant

Yes

Type

TC-PDVR170BK203

Documents & Downloads

Datasheet

Datasheet 1592908 TRU COMPONENTS 1592908 TC-PDVR170BK203 Cable tie 169 mm 5 mm Black Spring toggle and disc 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1592908 TRU COMPONENTS 1592908 TC-PDVR170BK203 Cable tie 169 mm 5 mm Black Spring toggle and disc 1 pc(s)

Description

This text is machine translated.

Ties with plate and anchor at the base. The expanding anchor can be pushed through the hole, which plumes on the back of the sheet. The domed head provides tight and rattle-free installation.

More interesting products

(*All information is plus legal VAT)