
Highlights & Details
Marking binder
Our service for you
Technical specifications
- Type
TC-PMT150203
- Product type
Badge with cable tie
- Fitting type
Cable tie
- Writing area length
30 mm
- Writing area width
9.20 mm
- Writing area
30 x 9.20 mm
- Material
Polyethylene (PE)
- Features
with cap
- Suitable for outside Ø (max.)
25 mm
- Factory colour
Ecru
- Dim
(L x W) 150 mm x 5 mm
- Halogen-free
Yes
- Content
1 pc(s)
- Width
5 mm
- Length
150 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1593122 TRU COMPONENTS 1593122 TC-PMT150203 Badge with cable tie Fitting type: Cable tie Writing area: 30 x 9.20 mm Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593122 TRU COMPONENTS 1593122 TC-PMT150203 Badge with cable tie Fitting type: Cable tie Writing area: 30 x 9.20 mm Ecru 1 pc(s)
Description
Convenient Labelling ties. It is simply a suitable label (9.2 x 30 mm) are inserted and the flap of the tie head closed. The cover snaps into place, a secure identification is ensured.

































