
Number (Package size 100 pc(s))
Total (€ 10.99 / piece)
€ 14.99
-27 %
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Type
TC-6646440
- Product type
Lead marker
- Writing area length
20 mm
- Writing area width
13 mm
- Writing area
20 x 13 mm
- Features
Top label
1x cable tie
- Min. temperature
-10 °C
- Max. temperature
+85 °C
- Factory colour
Green
- Dim
(L x W) 110 mm x 2.50 mm
- Industrial packaging
Yes
- Content
100 pc(s)
- Width
2.50 mm
- Length
110 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1661610 TRU COMPONENTS TC-6646440 Lead marker Writing area: 20 x 13 mm Green 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1661610 TRU COMPONENTS TC-6646440 Lead marker Writing area: 20 x 13 mm Green 100 pc(s)



































