• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593123 TC-MCV-200S203 Lead marker Writing area: 30 x 15 mm Ecru 100 pc(s)

Image similar
Product type
Lead marker
Writing area length
30 mm
Writing area width
15 mm
Type
TC-MCV-200S203
Writing area
30 x 15 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

277 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Labelling cable tie

Our service for you

  • 'Powered by KSS' and a blue logo with a stylised helmet.

Technical specifications

Type

TC-MCV-200S203

Product type

Lead marker

Writing area length

30 mm

Writing area width

15 mm

Writing area

30 x 15 mm

Material

Polyamide 6.6

Features

Bottom label

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Dim

(L x W) 200 mm x 2.5 mm

Halogen-free

Yes

Content

100 pc(s)

Width

2.5 mm

Length

200 mm

RoHS-compliant

Yes

Gearing

Inside

Minimum holding force

225 N

Max. bundle diameter

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593123 TRU COMPONENTS 1593123 TC-MCV-200S203 Lead marker Writing area: 30 x 15 mm Ecru 100 pc(s)

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)