• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593141 TC-KSR6BK203 Spiral tube 2.50 up to 15 mm Black 10 m

1/2
Collection
Product type
Spiral tube
Bundle Ø (max.)
15 mm
Factory colour
Black
Material
Polyethylene (PE)
Bundle diameter (min.)
2.50 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

230 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.43)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spiral hose, packed

  • Black
  • Bundle Ø (max.): 15 mm

Our service for you

Technical specifications

Product type

Spiral tube

Bundle Ø (max.)

15 mm

Factory colour

Black

Material

Polyethylene (PE)

Bundle diameter (min.)

2.50 mm

Bundle Ø range

2.50 up to 15 mm

Manufacturer part #

1593141

Content

10 m

Features

Halogen-free

RoHS-compliant

Yes

Type

TC-KSR6BK203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593141 TRU COMPONENTS 1593141 TC-KSR6BK203 Spiral tube 2.50 up to 15 mm Black 10 m

Description

This text is machine translated.

For fast cable bundling.

Scope of delivery

  • 10 m

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)