
Number
Minimum order quantity: 3
Total (€ 0.83 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
Cable screwing with bending protection
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with bend relief sleeve
- Factory colour
Black (RAL 9005)
- External thread
M12 x 1.25
- Material
Polyamide
- Clamp Ø
3 mm
- Terminal Ø (max.)
6.5 mm
- Thread length
7.9 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
1593280
- Type
TC-AGR12SR203
Documents & Downloads
Datasheet
Datasheet 1593280 TRU COMPONENTS 1593280 Cable gland with bend relief sleeve M12 x 1.25 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593280 TRU COMPONENTS 1593280 Cable gland with bend relief sleeve M12 x 1.25 Polyamide Black (RAL 9005) 1 pc(s)





















