
Number
Total (1 m = € 5.47)
€ 85.99
-5 %
€ 81.99
incl. VAT
14-day return policy included
Highlights & Details
Cable protection hose
- Black
- Bundle Ø (max.): 32 mm
Our service for you
Technical specifications
- Product type
Spiral tube
- Bundle Ø (max.)
32 mm
- Factory colour
Black
- Material
Polypropylene
- Bundle Ø range
32 mm (max)
- Manufacturer part #
1593711
- Content
15 m
- Features
Halogen-free
Reusable
- RoHS-compliant
Yes
- Type
TC-KL32SLZ-15M203
Documents & Downloads
Datasheet
Datasheet 1593711 TRU COMPONENTS 1593711 TC-KL32SLZ-15M203 Spiral tube 32 mm (max) Black 15 m
User & Safety Instructions
User & Safety Instructions 1593711 TRU COMPONENTS 1593711 TC-KL32SLZ-15M203 Spiral tube 32 mm (max) Black 15 m
Description
This text is machine translated.
For fast and simple cable bundling.
For fast and simple cable bundling.
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























