• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 175 A high-current battery connector Orange Content: 1 pc(s)

Product type
AWG
4 - 1/0
Connection
Crimp
Rated voltage
18 V
Total no. of pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

4 - 1/0

Connection

Crimp

Rated voltage

18 V

Total no. of pins
Manufacturer part #

1229379

Factory colour

Orange

Content

1 pc(s)

RoHS-compliant

Yes

Type

1229379

Pins

2

Temperature range

-20 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1571095 TRU COMPONENTS 175 A high-current battery connector Orange Content: 1 pc(s)

Datasheet 1571095 TRU COMPONENTS 175 A high-current battery connector Orange Content: 1 pc(s)

Description

This text is machine translated.

2-pins unisex (gender less) connectors, which can be used as plug and socket can be used.
No likelihood of confusion due to different designs and color codes for different voltages.
Extraction tool can be used as a normal screwdriver.

Scope of delivery

  • Delivery without contacts.

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.