• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 18-0092 Battery clip 1x 9V PP3 Stud and socket (L x W x H) 24.5 x 11.8 x 7.3 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2505 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.53 / piece)
€ 0.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS PP3 battery clip, Endeinfuhrung with 150 mm cable

  • Heavy duty battery clip
  • PP3 size battery
  • 24.5mm long, 11.8mm wide, 7.3mm high
  • End entry
  • Fitted with 150mm black and red wires with stripped and tinned ends

Technical specifications

  • Cable length: 150 mm.
Product type

Battery clip

Connector

Stud and socket

Dim

(L x W x H) 24.5 x 11.8 x 7.3 mm

Suitable for battery size

9V PP3

No. of cells

1

Length

24.5 mm

Width

11.8 mm

Height

7.3 mm

Factory colour

Black

Type

I-design

Documents & Downloads

Datasheet

Datasheet 1650720 TRU COMPONENTS 18-0092 Battery clip 1x 9V PP3 Stud and socket (L x W x H) 24.5 x 11.8 x 7.3 mm

User & Safety Instructions

User & Safety Instructions 1650720 TRU COMPONENTS 18-0092 Battery clip 1x 9V PP3 Stud and socket (L x W x H) 24.5 x 11.8 x 7.3 mm

Description

A heavy duty battery clip with 150mm long wires entering the cover at one end.

Features

  • Battery terminals with stripped and tinned ends

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.73€ 18.20*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)