• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 4U-070911 DIN rail casing 65 x 90 x 105 ABS-V0 Grey 1 pc(s)

1/3
Image similar
Product type
DIN rail casing
Material
ABS-V0
IP rating
IP40
Width
90 mm
Height
105 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

DIN rail casing

Material

ABS-V0

IP40

Factory colour

Grey

Length

65 mm

Width

90 mm

Height

105 mm

Content

1 pc(s)

Dim

(L x W x H) 65 x 90 x 105 mm

RoHS-compliant

Yes

Type

4U-070911

Documents & Downloads

Datasheet

Datasheet 1977707 TRU COMPONENTS 4U-070911 DIN rail casing 65 x 90 x 105 ABS-V0 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1977707 TRU COMPONENTS 4U-070911 DIN rail casing 65 x 90 x 105 ABS-V0 Grey 1 pc(s)

Download

Download 1977707 TRU COMPONENTS 4U-070911 DIN rail casing 65 x 90 x 105 ABS-V0 Grey 1 pc(s)

Download 1977707 TRU COMPONENTS 4U-070911 DIN rail casing 65 x 90 x 105 ABS-V0 Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)