• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 505869 Permanent magnet Circular (Ø x H) 5 mm x 20 mm N45 1.33 - 1.37 T Temperature limit (max.): 80 °C

Product type
Permanent magnet
Enclosure type
Circular
Material
N45
Height
20 mm
(Ø)
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.69 / piece)
€ 3.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NdFeB magnet cylindrical design

Our service for you

Technical specifications

Product type

Permanent magnet

Type

505869

Enclosure type

Circular

Features

w/o enclosure

Material

N45

Temperature limit (max.)

80 °C

Remanence (min.)

1.33 T

Remanence (max.)

1.37 T

Height

20 mm

(Ø)

5 mm

Dim

(Ø x H) 5 mm x 20 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1566708 TRU COMPONENTS 505869 Permanent magnet Circular (Ø x H) 5 mm x 20 mm N45 1.33 - 1.37 T Temperature limit (max.): 80 °C

Description

Versatile and extremely strong magnet, optimally suited to, among others, the operation of Reed contacts.

Hints

Excessive heating of the magnet can reduce the intensity of the magnetic field. The product is made of so called "rare earth". This can be subject to enormous price fluctuations for material!

What kind of Permanent Magnets are you looking for?