• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 505944 Permanent magnet Cube (L x W x H) 2 x 2 x 2 mm N45 1.33 - 1.37 T Temperature limit (max.): 80 °C

Product type
Permanent magnet
Enclosure type
Cube
Material
N45
Length
2 mm
Width
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1068 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.67 / piece)
€ 0.67
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NdFeB magnet square

Our service for you

Technical specifications

Product type

Permanent magnet

Type

505944

Enclosure type

Cube

Features

w/o enclosure

Material

N45

Temperature limit (max.)

80 °C

Remanence (min.)

1.33 T

Remanence (max.)

1.37 T

Length

2 mm

Width

2 mm

Height

2 mm

Dim

(L x W x H) 2 x 2 x 2 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1570145 TRU COMPONENTS 505944 Permanent magnet Cube (L x W x H) 2 x 2 x 2 mm N45 1.33 - 1.37 T Temperature limit (max.): 80 °C

User & Safety Instructions

User & Safety Instructions 1570145 TRU COMPONENTS 505944 Permanent magnet Cube (L x W x H) 2 x 2 x 2 mm N45 1.33 - 1.37 T Temperature limit (max.): 80 °C

Description

This text is machine translated.

High quality and strongly magnetized, this is a magnet for all applications that require a magnetic field. This includes, among other things, Reed and Hall sensors. Also for experimental purposes.

Hints

We sell only high-quality original brands of suitable material quality (advanced Curie temperature). Heating the magnet to above the specified temperature range can reduce its magnetic field strength. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)