• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 506009 Permanent magnet Ring (Ø x H) 10 mm x 5 mm N45 1.33 - 1.37 T Temperature limit (max.): 80 °C

Product type
Permanent magnet
Enclosure type
Ring
Material
N45
Bore Ø
5 mm
Length
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

257 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NdFeB magnet ring with internal hole

Our service for you

Technical specifications

Product type

Permanent magnet

Type

506009

Enclosure type

Ring

Features

1 hole

w/o enclosure

Material

N45

Temperature limit (max.)

80 °C

Remanence (min.)

1.33 T

Remanence (max.)

1.37 T

Bore Ø

5 mm

Length

10 mm

Width

10 mm

Height

5 mm

(Ø)

10 mm

Dim

(Ø x H) 10 mm x 5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1571357 TRU COMPONENTS 506009 Permanent magnet Ring (Ø x H) 10 mm x 5 mm N45 1.33 - 1.37 T Temperature limit (max.): 80 °C

User & Safety Instructions

User & Safety Instructions 1571357 TRU COMPONENTS 506009 Permanent magnet Ring (Ø x H) 10 mm x 5 mm N45 1.33 - 1.37 T Temperature limit (max.): 80 °C

Description

This text is machine translated.

The versatile magnetic offers the possibility of a problem-free through the inner hole fixing by screws or bolts.

Hints

We sell only high-quality original brands of suitable material quality (advanced Curie temperature). Heating the magnet to above the specified temperature range can reduce its magnetic field strength. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)