• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 522829 Cable grommet Acrylonitrile butadiene styrene Grey 1 pc(s)

1/3
Product type
Cable grommet
Material
Acrylonitrile butadiene styrene
Mounting hole
60 mm
Factory colour
Grey
Height
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

651 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 9.99
-20 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable bushing for work plates

  • Grey
  • ABS

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Grey

Material

Acrylonitrile butadiene styrene

Height

27 mm

(Ø)

68 mm

Dim

(Ø x H) 68 mm x 27 mm

Mounting hole

60 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

522829-GY

Type

522829

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1571266 TRU COMPONENTS 522829 Cable grommet Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571266 TRU COMPONENTS 522829 Cable grommet Acrylonitrile butadiene styrene Grey 1 pc(s)

Description

Tried and tested solution for cable bushings at work plates.

More interesting products

(*All information is plus legal VAT)